+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-310103-150-E

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; grey

Manufacturer: DIGITUS

Manufacturer part number:
AK-310103-150-E
TME Symbol:
AK-310103-150-E

Specification

Manufacturer
DIGITUS
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
grey
Cable length
15m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight1.1795 kg
Certificates
See other products in this category: Monitor cables and adapters DIGITUS
*
AK-310103-150-E
Product withdrawn from the offer
Use the specification table below to search for similar products