+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-4010MS

Fan: DC; axial; 12VDC; 40x40x10mm; 28.5dBA; EBR; 5400rpm; 2.41mmH2O


Manufacturer: Akasa

Manufacturer part number:
AK-4010MS
TME Symbol:
AK-4010MS

Specification

Manufacturer
Akasa
Type of fan
DC
Kind of fan
axial
Operating voltage
12V DC
Fan dimensions
40x40x10mm
Current rating
0.1A
Noise level
28.5dBA
Kind of Bearing
EBR
Rotational rate/speed
5400rpm
Leads
3pin
Static pressure
2.41mm H2O
Colour
black
Application
heatsink, PC case
Storage time
40000h
Quantity in set/package
1pcs.
Supply voltage
  • 12V DC
Additional functions
  • silent operation
  • speed sensor
Gross weight26.03 g
Certificates
EAN code4710614524101
See other products in this category: DC12V Fans Akasa,
*
AK-4010MS
43 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 10 pcs - 3.95 USDGross price for quantities from 10 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.