+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-440100-018-S

Cable; H05VV-F; CEE 7/7 (E/F) plug angled,IEC C13 female; 1.8m


Manufacturer: DIGITUS

Manufacturer part number:
AK-440100-018-S
TME Symbol:
AK-440100-018-S

Specification

Manufacturer
DIGITUS
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
1.8m
Insulation colour
black
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer
Kind of core
Cu
Contact plating
nickel plated
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight195 g
Certificates
EAN code4016032311713
See other products in this category: Universal and Computer Power Cords DIGITUS,
*
AK-440100-018-S
203 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 5 pcs - 6.51 USDGross price for quantities from 5 pcs - 6.51 USD
Net price for quantities from 10 pcs - 5.61 USDGross price for quantities from 10 pcs - 5.61 USD
Net price for quantities from 20 pcs - 4.99 USDGross price for quantities from 20 pcs - 4.99 USD
Net price for quantities from 50 pcs - 4.37 USDGross price for quantities from 50 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 70 pcs