+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-440107-018-S

Cable; H05VV-F; 3x0.75mm2; BS 1363 (G) plug,IEC C13 female; 1.8m


Manufacturer: DIGITUS

Manufacturer part number:
AK-440107-018-S
TME Symbol:
AK-440107-018-S

Specification

Manufacturer
DIGITUS
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
5A
Rated voltage
0.25kV
Application
for computer
Connectors for the country
Great Britain
Cable/adapter structure
  • BS 1363 (G) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight218.7 g
Certificates
EAN code4016032311966
See other products in this category: Universal and Computer Power Cords DIGITUS,
*
AK-440107-018-S
97 in TME stock
Net price for quantities from 1 pcs - 7.85 USDGross price for quantities from 1 pcs - 7.85 USD
Net price for quantities from 5 pcs - 6.87 USDGross price for quantities from 5 pcs - 6.87 USD
Net price for quantities from 10 pcs - 5.89 USDGross price for quantities from 10 pcs - 5.89 USD
Net price for quantities from 20 pcs - 5.23 USDGross price for quantities from 20 pcs - 5.23 USD
Net price for quantities from 50 pcs - 4.58 USDGross price for quantities from 50 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 60 pcs