+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-440109-008-S

Cable; H05VV-F; CEE 7/7 (E/F) plug angled,IEC C13 female; 750mm


Manufacturer: DIGITUS

Manufacturer part number:
AK-440109-008-S
TME Symbol:
AK-440109-008-S

Specification

Manufacturer
DIGITUS
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
0.75m
Insulation colour
black
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer
Kind of core
Cu
Contact plating
nickel plated
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight120.1 g
Certificates
EAN code4016032322757
See other products in this category: Universal and Computer Power Cords DIGITUS,
*
AK-440109-008-S
100 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 5 pcs - 3.62 USDGross price for quantities from 5 pcs - 3.62 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Net price for quantities from 20 pcs - 2.77 USDGross price for quantities from 20 pcs - 2.77 USD
Net price for quantities from 50 pcs - 2.39 USDGross price for quantities from 50 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs