+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-440400-017-S

Cable; H05VV-F; IEC C13 female x2,IEC C14 male; 1.7m; black; 10A


Manufacturer: DIGITUS

Manufacturer part number:
AK-440400-017-S
TME Symbol:
AK-440400-017-S

Specification

Manufacturer
DIGITUS
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
1.7m
Insulation colour
black
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer
Kind of core
Cu
Contact plating
nickel plated
Connection cable features
corresponds to the European guidelines
Cable/adapter structure
  • IEC C13 female x2
  • IEC C14 male
Core section
  • 0.75mm2
  • 1mm2
Gross weight277.34 g
Certificates
EAN code4016032311942
See other products in this category: Universal and Computer Power Cords DIGITUS,
*
AK-440400-017-S
141 in TME stock
Net price for quantities from 1 pcs - 9.70 USDGross price for quantities from 1 pcs - 9.70 USD
Net price for quantities from 5 pcs - 8.48 USDGross price for quantities from 5 pcs - 8.48 USD
Net price for quantities from 10 pcs - 7.27 USDGross price for quantities from 10 pcs - 7.27 USD
Net price for quantities from 20 pcs - 6.47 USDGross price for quantities from 20 pcs - 6.47 USD
Net price for quantities from 50 pcs - 5.66 USDGross price for quantities from 50 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 50 pcs