+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ASSMANN | |
Type of connection cable | mains | |
Kind of cable | H05VV-F | |
Cable length | 1.7m | |
Insulation colour | black | |
Max. operating current | 10A | |
Rated voltage | 0.25kV | |
Application | for computer | |
Kind of core | Cu | |
Contact plating | nickel plated | |
Connection cable features | corresponds to the European guidelines |