+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-460701-100-S

Wire; 6x26AWG; CCA; stranded; black; 100m; flat

Manufacturer: DIGITUS

Manufacturer part number:
AK-460701-100-S
TME Symbol:
AK-460701-100-S

Specification

Manufacturer
DIGITUS
Type of wire
telecommunication cable
Cable structure
6x26AWG
Kind of core
CCA
Core structure
stranded
Number of cores
6
Core diameter
26AWG
Shield structure
unshielded
Insulation colour
black
Package contents
100m
Core marking
colours without colour repetition
Wire cross-section shape
flat
Gross weight19.524 g
Certificates
EAN code4016032329862
See other products in this category: Telecommunication Cables DIGITUS,
*
AK-460701-100-S
500 in TME stock
Net price for quantities from 100 m - 0.20 USDGross price for quantities from 100 m - 0.20 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m