+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of wire | telecommunication cable | |
Cable structure | 8x26AWG | |
Kind of core | CCA | |
Core structure | stranded | |
Number of cores | 8 | |
Core diameter | 26AWG | |
Shield structure | unshielded | |
Insulation colour | black | |
Package contents | 100m | |
Core marking | colours without colour repetition | |
Wire cross-section shape | flat |