+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-510100-025-S

Cable; Jack 3.5mm 3pin plug,both sides; 2.5m; black


Manufacturer: DIGITUS

Manufacturer part number:
AK-510100-025-S
TME Symbol:
AK-510100-025-S

Specification

Manufacturer
DIGITUS
Type of connection cable
Jack - Jack
Version
stereo
Cable length
2.5m
Contact plating
nickel plated
Insulation colour
black
Kind of core
CCS
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight37.8 g
Certificates
EAN code4016032330929
See other products in this category: Audio - Video Cables DIGITUS,
*
AK-510100-025-S
73 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 20 pcs - 1.85 USDGross price for quantities from 20 pcs - 1.85 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs