+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-600108-010-S

Cable; USB 2.0; Apple Lightning plug,USB A plug; nickel plated


Manufacturer: DIGITUS

Manufacturer part number:
AK-600108-010-S
TME Symbol:
AK-600108-010-S

Specification

Manufacturer
DIGITUS
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Kind of core
Cu
Core diameter
22AWG
Wire insulation material
silicone
Data transfer rate
0.48Gbps
Power
12W
Shield structure
shielded
Max. operating current
2.4A
Connector colour
black
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight38.14 g
Certificates
EAN code4016032495888
See other products in this category: USB cables and adapters DIGITUS,
*
AK-600108-010-S
4 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.