+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-6025MS

Fan: DC; axial; 12VDC; 60x60x25mm; 21.79dBA; EBR; 3000rpm; 2.57mmH2O


Manufacturer: Akasa

Manufacturer part number:
AK-6025MS
TME Symbol:
AK-6025MS

Specification

Manufacturer
Akasa
Type of fan
DC
Kind of fan
axial
Operating voltage
12V DC
Fan dimensions
60x60x25mm
Current rating
90mA
Noise level
21.79dBA
Kind of Bearing
EBR
Rotational rate/speed
3000rpm
Leads
3pin
Static pressure
2.57mm H2O
Colour
black
Application
heatsink, PC case
Storage time
30000h
Quantity in set/package
1pcs.
Supply voltage
  • 12V DC
Additional functions
  • silent operation
  • speed sensor
Gross weight68.14 g
Certificates
EAN code4710614531437
See other products in this category: DC12V Fans Akasa,
*
AK-6025MS
7 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.