+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-AD-20

Cable; D-Sub 15pin HD socket x2,D-Sub 15pin HD plug; white


Manufacturer: AKYGA

Manufacturer part number:
AK-AD-20
TME Symbol:
AK-AD-20

Specification

Manufacturer
AKYGA
Type of connection cable
VGA - VGA
Insulation colour
white
Cable length
0.15m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket x2
Gross weight121.76 g
Certificates
EAN code5901720131263
See other products in this category: Monitor cables and adapters AKYGA,
*
AK-AD-20
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 3 pcs - 3.86 USDGross price for quantities from 3 pcs - 3.86 USD
Net price for quantities from 5 pcs - 3.42 USDGross price for quantities from 5 pcs - 3.42 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD