+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-AD-21

Adapter; HDMI plug,both sides; HDMI 1.4,High Speed + Ethernet


Manufacturer: AKYGA

Manufacturer part number:
AK-AD-21
TME Symbol:
AK-AD-21

Specification

Manufacturer
AKYGA
Type of transition
adapter
Version
HDMI 1.4, High Speed + Ethernet
Support
4K, Full HD 1080p, UHD 2160p
Contact plating
gold-plated
Connector colour
black
Cable/adapter structure
  • both sides
  • HDMI plug
Gross weight10.36 g
EAN code5901720131164
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. AKYGA,
*
AK-AD-21
2 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 3 pcs - 2.47 USDGross price for quantities from 3 pcs - 2.47 USD
Net price for quantities from 5 pcs - 2.21 USDGross price for quantities from 5 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.