+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AKYGA | |
Type of transition | adapter | |
Version | USB 3.1 | |
Contact plating | nickel plated | |
Cable length | 0.15m | |
Insulation colour | white | |
Support | 4K, Full HD 1080p, UHD 2160p | |
Connector colour | white |