+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-AV-01

Cable; D-Sub 15pin HD plug,both sides; black; 1.8m


Manufacturer: AKYGA

Manufacturer part number:
AK-AV-01
TME Symbol:
AK-AV-01

Specification

Manufacturer
AKYGA
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
1.8m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight114.32 g
Certificates
EAN code5901720130099
See other products in this category: Monitor cables and adapters AKYGA,
*
AK-AV-01
579 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 3 pcs - 2.39 USDGross price for quantities from 3 pcs - 2.39 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 120 pcs