+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-AV-07

Cable; D-Sub 15pin HD plug,both sides; black; 3m


Manufacturer: AKYGA

Manufacturer part number:
AK-AV-07
TME Symbol:
AK-AV-07

Specification

Manufacturer
AKYGA
Type of connection cable
VGA - VGA
Insulation colour
black
Cable length
3m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight159.8 g
Certificates
EAN code5901720132116
See other products in this category: Monitor cables and adapters AKYGA,
*
AK-AV-07
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 3 pcs - 4.20 USDGross price for quantities from 3 pcs - 4.20 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 3.76 USD
Net price for quantities from 10 pcs - 3.32 USDGross price for quantities from 10 pcs - 3.32 USD
Packaging method by the manufacturer:Cardboard = 75 pcs