+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-C1-600

Power supply: computer; ATX; 600W; 3.3/5/12V; Features: fan 12cm


Manufacturer: AKYGA

Manufacturer part number:
AK-C1-600
TME Symbol:
AK-C1-600

Specification

Manufacturer
AKYGA
Type of power supply
computer
Kind of power supply
ATX
Power
600W
Output voltage
3.3/5/12V
Connection
EPS 12V 4+4pin, MOLEX x3, PCIe 6+2pin x2, SATA x5
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Power supply unit features
fan 12cm
Gross weight1.6299 kg
Certificates
EAN code5901720139337
See other products in this category: Computer Power Supply Units and UPSs AKYGA,
*
AK-C1-600
0 in TME stock
Net price for quantities from 1 pcs - 56.07 USDGross price for quantities from 1 pcs - 56.07 USD
Net price for quantities from 3 pcs - 52.06 USDGross price for quantities from 3 pcs - 52.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.