+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-CA-49

Cable: mains; PCIe 6pin female,both sides; 0.4m


Manufacturer: AKYGA

Manufacturer part number:
AK-CA-49
TME Symbol:
AK-CA-49

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Cable length
0.4m
Cable/adapter structure
  • both sides
  • PCIe 6pin female
Gross weight19.12 g
Certificates
EAN code5901720133908
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-CA-49
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 3 pcs - 1.53 USDGross price for quantities from 3 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD