+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-CA-55

Cable: mains; PCIe 6pin female,PCIe 8pin female x2; 0.15m


Manufacturer: AKYGA

Manufacturer part number:
AK-CA-55
TME Symbol:
AK-CA-55

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Cable length
0.15m
Cable/adapter structure
  • PCIe 6pin female
  • PCIe 8pin female x2
Gross weight24.1 g
Certificates
EAN code5901720134158
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-CA-55
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 3 pcs - 2.91 USDGross price for quantities from 3 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.59 USDGross price for quantities from 5 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD