+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-CA-62

Cable: USB-USB; USB 3.0 19pin,USB A socket x2; 0.65m

Manufacturer: AKYGA

Manufacturer part number:
AK-CA-62
TME Symbol:
AK-CA-62

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Cable length
0.65m
Cable/adapter structure
  • USB 3.0 19pin
  • USB A socket x2
Gross weight78.19 g
Certificates
EAN code5901720134677
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-CA-62
9 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 3 pcs - 9.08 USDGross price for quantities from 3 pcs - 9.08 USD
Net price for quantities from 5 pcs - 8.07 USDGross price for quantities from 5 pcs - 8.07 USD
Net price for quantities from 10 pcs - 7.06 USDGross price for quantities from 10 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)