+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-CA-66

Cable: mains; ATX male 20pin,ATX female 24pin; 0.15m


Manufacturer: AKYGA

Manufacturer part number:
AK-CA-66
TME Symbol:
AK-CA-66

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Cable length
0.15m
Cable/adapter structure
  • ATX female 24pin
  • ATX male 20pin
Gross weight35.22 g
Certificates
EAN code5901720135193
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-CA-66
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 3 pcs - 2.57 USDGross price for quantities from 3 pcs - 2.57 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD