+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-CA-80

Cable: mains SATA; PCIe 8pin female,SATA 15pin male; 0.2m


Manufacturer: AKYGA

Manufacturer part number:
AK-CA-80
TME Symbol:
AK-CA-80

Specification

Manufacturer
AKYGA
Type of connection cable
mains SATA
Cable length
0.2m
Cable/adapter structure
  • PCIe 8pin female
  • SATA 15pin male
Gross weight20.06 g
Certificates
EAN code5901720137739
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-CA-80
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 3 pcs - 1.86 USDGross price for quantities from 3 pcs - 1.86 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD