+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-CA-86

USB to SATA adapter; SATA 22pin female,USB A plug; 0.3m; PnP


Manufacturer: AKYGA

Manufacturer part number:
AK-CA-86
TME Symbol:
AK-CA-86

Specification

Manufacturer
AKYGA
Type of PC accessories
USB to SATA adapter
Cable length
0.3m
Version
SATA III, USB 3.0
PC accessories features
PnP
Insulation colour
black
Support
HDD 2,5", SATA III, SSD
Connector colour
black, blue
Cable/adapter structure
  • SATA 22pin female
  • USB A plug
Gross weight27.93 g
Certificates
EAN code5901720139214
See other products in this category: HDD/SSD Accessories AKYGA,
*
AK-CA-86
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 3 pcs - 6.45 USDGross price for quantities from 3 pcs - 6.45 USD
Net price for quantities from 5 pcs - 5.73 USDGross price for quantities from 5 pcs - 5.73 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD