+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-CBFA06-30

Wire: for fan supplying; Plug: straight; 0.3m; splitter 3x


Manufacturer: Akasa

Manufacturer part number:
AK-CBFA06-30
TME Symbol:
AK-CBFA06-30

Specification

Manufacturer
Akasa
Type of wire
for fan supplying
Plug variant
straight
Cable length
0.3m
Application
splitter 3x
Cable/adapter structure
  • 4pin x3
  • SATA power
Gross weight26.7 g
Certificates
EAN code4710614532625
See other products in this category: Power Cables Akasa,
*
AK-CBFA06-30
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD