+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-CBFA07-45

Wire: for fan supplying; Plug: straight; 0.45m; splitter 5x


Manufacturer: Akasa

Manufacturer part number:
AK-CBFA07-45
TME Symbol:
AK-CBFA07-45

Specification

Manufacturer
Akasa
Type of wire
for fan supplying
Plug variant
straight
Cable length
0.45m
Application
splitter 5x
Cable/adapter structure
  • 4pin x5
  • SATA power
Gross weight44.9 g
Certificates
EAN code4710614532618
See other products in this category: Power Cables Akasa,
*
AK-CBFA07-45
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.61 USDGross price for quantities from 1 pcs - 8.61 USD