+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-CC1101EP02

Cooling module; 12VDC; aluminium; 45.1m3/h; H: 30.8mm; W: 80mm

Manufacturer: Akasa

Manufacturer part number:
AK-CC1101EP02
TME Symbol:
AK-CC1101EP02

Specification

Manufacturer
Akasa
Type of heatsink
cooling module
Material
aluminium
Fan efficiency
45.1m3/h
Height
30.8mm
Width
80mm
Length
80mm
Sound level
27.09dB
Supply voltage
  • 12V DC
Gross weight212.8 g
Certificates
EAN code4710614531031
See other products in this category: Cooling Modules Akasa
*
AK-CC1101EP02
Product withdrawn from the offer
Use the specification table below to search for similar products