+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-CH-09

USB power supply; USB A socket x4; Sup.volt: 12÷24VDC; white


Manufacturer: AKYGA

Manufacturer part number:
AK-CH-09
TME Symbol:
AK-CH-09

Specification

Manufacturer
AKYGA
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Kind of output connector
USB A socket x4
Electrical parameters of output
5V/1.4A, 5V/2A
Colour
white
Supply voltage
  • 12...24V DC
Gross weight64.35 g
Certificates
EAN code5901720133731
See other products in this category: Car Power Accessories AKYGA,
*
AK-CH-09
2 in TME stock
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD
Net price for quantities from 3 pcs - 6.57 USDGross price for quantities from 3 pcs - 6.57 USD
Net price for quantities from 5 pcs - 5.82 USDGross price for quantities from 5 pcs - 5.82 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.