+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-CO-02

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 1m


Manufacturer: AKYGA

Manufacturer part number:
AK-CO-02
TME Symbol:
AK-CO-02

Specification

Manufacturer
AKYGA
Type of connecting device
USB to RS232 converter
Cable length
1m
Insulation colour
transparent
Connector colour
blue
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Gross weight48.38 g
Certificates
EAN code5901720132079
See other products in this category: Computer cables and adapters AKYGA,
*
AK-CO-02
130 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 5 pcs - 3.48 USDGross price for quantities from 5 pcs - 3.48 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 20 pcs - 2.74 USDGross price for quantities from 20 pcs - 2.74 USD
Packaging method by the manufacturer:Cardboard = 250 pcs