+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-CO-04

Cable; D-Sub 9pin socket,both sides; 2m; white; connection 1: 1


Manufacturer: AKYGA

Manufacturer part number:
AK-CO-04
TME Symbol:
AK-CO-04

Specification

Manufacturer
AKYGA
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Insulation colour
white
Version
connection 1:1
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight112.8 g
Certificates
EAN code5901720134745
See other products in this category: Computer cables and adapters AKYGA,
*
AK-CO-04
75 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 20 pcs - 2.03 USDGross price for quantities from 20 pcs - 2.03 USD
Packaging method by the manufacturer:Cardboard = 100 pcs