+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-DC-02

Cable; USB A plug,DC 2,5/0,7 plug; straight; black; 0.8m; 5÷50°C


Manufacturer: AKYGA

Manufacturer part number:
AK-DC-02
TME Symbol:
AK-DC-02

Specification

Manufacturer
AKYGA
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Rated voltage
5V
Max. operating current
5A
Cable length
0.8m
Operating temperature
5...50°C
Cable/adapter structure
  • DC 2,5/0,7 plug
  • USB A plug
Gross weight22.68 g
Certificates
EAN code5901720132314
See other products in this category: DC Power Cords AKYGA,
*
AK-DC-02
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 20 pcs - 1.48 USDGross price for quantities from 20 pcs - 1.48 USD