+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-FN062

Fan: DC; axial; 12VDC; 140x140x25mm; 22.19dBA; HDB; 600÷1300rpm


Manufacturer: Akasa

Manufacturer part number:
AK-FN062
TME Symbol:
AK-FN062

Specification

Manufacturer
Akasa
Type of fan
DC
Kind of fan
axial
Operating voltage
12V DC
Fan dimensions
140x140x25mm
Current rating
0.21A
Noise level
22.19dBA
Kind of Bearing
HDB
Rotational rate/speed
600...1300rpm
IP rating
IP54
Leads
4pin
Static pressure
2.76mm H2O
Colour
black
Application
heatsink, PC case
Storage time
50000h
Quantity in set/package
1pcs.
Supply voltage
  • 12V DC
Additional functions
  • PWM
  • silent operation
  • speed sensor
Gross weight235.68 g
Certificates
EAN code4710614531925
See other products in this category: DC12V Fans Akasa,
*
AK-FN062
14 in TME stock
Net price for quantities from 1 pcs - 16.14 USDGross price for quantities from 1 pcs - 16.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.