+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-NB-01T

Cable; H05VV-F; 3x0.75mm2; PVC; 1.5m; black; 2.5A; 250V; Core: OFC

Manufacturer: AKYGA

Manufacturer part number:
AK-NB-01T
TME Symbol:
AK-NB-01T

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Kind of core
OFC
Trade name
clover
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C5 female
Gross weight199.1 g
Certificates
EAN code5901720131522
See other products in this category: Universal and Computer Power Cords AKYGA
*
AK-NB-01T
Product withdrawn from the offer
Use the specification table below to search for similar products