+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-NB-08A

Cable; H03VV-F; 3x0.5mm2; PVC; 1m; black; 2.5A; 250V; CCA; cloverleaf


Manufacturer: AKYGA

Manufacturer part number:
AK-NB-08A
TME Symbol:
AK-NB-08A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.5mm2
Wire insulation material
PVC
Cable length
1m
Insulation colour
black
Number of cores
3
Core section
0.5mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Kind of core
CCA
Connector variant
UNI-Schuko plug
Trade name
cloverleaf
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C5 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight105.22 g
Certificates
EAN code5901720134523
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-NB-08A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 20 pcs - 1.51 USDGross price for quantities from 20 pcs - 1.51 USD
Net price for quantities from 40 pcs - 1.35 USDGross price for quantities from 40 pcs - 1.35 USD
Net price for quantities from 60 pcs - 1.20 USDGross price for quantities from 60 pcs - 1.20 USD
Packaging method by the manufacturer:Bag = 20 pcsCardboard = 120 pcsCardboard = 160 pcsCardboard = 180 pcsCardboard = 200 pcsCardboard = 240 pcs