+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-ND-C05

Adapter; USB C socket,DC 3,5/1,35 plug; black; angular; 100W; 5A


Manufacturer: AKYGA

Manufacturer part number:
AK-ND-C05
TME Symbol:
AK-ND-C05

Specification

Manufacturer
AKYGA
Type of transition
adapter
Rated voltage
20V
Connector colour
black
Version
angular
Power
0.1kW
Current rating
5A
Cable/adapter structure
  • DC 3,5/1,35 plug
  • USB C socket
Gross weight6.44 g
Certificates
EAN code5901720138187
See other products in this category: DC Power Cords AKYGA,
*
AK-ND-C05
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 5 pcs - 3.07 USDGross price for quantities from 5 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 20 pcs - 2.39 USDGross price for quantities from 20 pcs - 2.39 USD