+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AKYGA | |
Type of transition | adapter | |
Rated voltage | 20V | |
Connector colour | black | |
Version | angular | |
Power | 0.1kW | |
Current rating | 5A | |
Application - device manufacturer | Dell |