+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-ND-C18

Adapter; USB C socket,DC 6,3/3,0 plug; black; angular; 100W; 6.7A


Manufacturer: AKYGA

Manufacturer part number:
AK-ND-C18
TME Symbol:
AK-ND-C18

Specification

Manufacturer
AKYGA
Type of transition
adapter
Rated voltage
16V
Connector colour
black
Version
angular
Power
0.1kW
Current rating
6.7A
Cable/adapter structure
  • DC 6,3/3,0 plug
  • USB C socket
Gross weight7.09 g
Certificates
EAN code5901720138316
See other products in this category: DC Power Cords AKYGA,
*
AK-ND-C18
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 5 pcs - 3.10 USDGross price for quantities from 5 pcs - 3.10 USD
Net price for quantities from 10 pcs - 2.76 USDGross price for quantities from 10 pcs - 2.76 USD
Net price for quantities from 20 pcs - 2.41 USDGross price for quantities from 20 pcs - 2.41 USD