+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-OT-01A

Cable; H03VV-F; 3x0.5mm2; CEE 7/7 (E/F) plug angled,cables; PVC


Manufacturer: AKYGA

Manufacturer part number:
AK-OT-01A
TME Symbol:
AK-OT-01A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.5mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
3
Core section
0.5mm2
Max. operating current
10A
Rated voltage
0.25kV
Kind of core
CCA
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug angled
Gross weight118.05 g
Certificates
EAN code5901720134097
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-OT-01A
591 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 20 pcs - 1.87 USDGross price for quantities from 20 pcs - 1.87 USD
Net price for quantities from 40 pcs - 1.68 USDGross price for quantities from 40 pcs - 1.68 USD
Net price for quantities from 60 pcs - 1.48 USDGross price for quantities from 60 pcs - 1.48 USD
Packaging method by the manufacturer:Bag = 20 pcsCardboard = 100 pcsCardboard = 120 pcs