+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-PC-13A

Cable; H05VV-F; 3x0.75mm2; CEE 7/3 (F) socket,IEC C14 male; PVC


Manufacturer: AKYGA

Manufacturer part number:
AK-PC-13A
TME Symbol:
AK-PC-13A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Kind of core
Cu
Connector variant
Schuko socket
Cable/adapter structure
  • CEE 7/3 (F) socket
  • IEC C14 male
Caution!
  • Product for professionals only, not intended for consumers
Gross weight192 g
Certificates
EAN code5901720137029
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-PC-13A
52 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
Net price for quantities from 20 pcs - 7.42 USDGross price for quantities from 20 pcs - 7.42 USD
Net price for quantities from 40 pcs - 6.64 USDGross price for quantities from 40 pcs - 6.64 USD
Net price for quantities from 60 pcs - 5.86 USDGross price for quantities from 60 pcs - 5.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs