+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-PC-15A

Cable; H03VV-ZH; 2x0.5mm2; IEC C14 male,IEC C7 female; PVC; 1.5m


Manufacturer: AKYGA

Manufacturer part number:
AK-PC-15A
TME Symbol:
AK-PC-15A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-ZH
Cable structure
2x0.5mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
2
Core section
0.5mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Kind of core
CCA
Cable/adapter structure
  • IEC C7 female
  • IEC C14 male
Gross weight77.5 g
Certificates
EAN code5901720139535
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-PC-15A
147 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 20 pcs - 1.61 USDGross price for quantities from 20 pcs - 1.61 USD
Net price for quantities from 40 pcs - 1.44 USDGross price for quantities from 40 pcs - 1.44 USD
Net price for quantities from 60 pcs - 1.27 USDGross price for quantities from 60 pcs - 1.27 USD
Packaging method by the manufacturer:Bag = 20 pcs