+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AKYGA | |
Type of connection cable | mains | |
Kind of cable | H03VVH2-F | |
Cable structure | 2x0.5mm2 | |
Wire insulation material | PVC | |
Cable length | 3m | |
Insulation colour | black | |
Number of cores | 2 | |
Core section | 0.5mm2 | |
Max. operating current | 2.5A | |
Rated voltage | 0.25kV | |
Kind of core | CCA |