+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-RD-02C

Cable; H03VV-ZH; 2x0.5mm2; CEE 7/16 (C) plug,IEC C7 female; PVC

Manufacturer: AKYGA

Manufacturer part number:
AK-RD-02C
TME Symbol:
AK-RD-02C

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-ZH
Cable structure
2x0.5mm2
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
2
Core section
0.5mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Kind of core
Cu
Cable/adapter structure
  • CEE 7/16 (C) plug
  • IEC C7 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight137.1 g
Certificates
EAN code5901720139511
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-RD-02C
9 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 20 pcs - 3.39 USDGross price for quantities from 20 pcs - 3.39 USD
Net price for quantities from 40 pcs - 3.03 USDGross price for quantities from 40 pcs - 3.03 USD
Net price for quantities from 60 pcs - 2.67 USDGross price for quantities from 60 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs