+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-RD-05A

Cable; H03VV-F; 2x0.75mm2; PVC; 1.2m; black; 2.5A; 250V; Core: Cu


Manufacturer: AKYGA

Manufacturer part number:
AK-RD-05A
TME Symbol:
AK-RD-05A

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
1.2m
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Kind of core
Cu
Cable/adapter structure
  • CEE 7/16 (C) plug
  • CEE 7/16 (C) socket x2
Caution!
  • Product for professionals only, not intended for consumers
Gross weight186.6 g
Certificates
EAN code5901720135438
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-RD-05A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.69 USDGross price for quantities from 1 pcs - 7.69 USD
Net price for quantities from 20 pcs - 6.64 USDGross price for quantities from 20 pcs - 6.64 USD
Net price for quantities from 40 pcs - 5.94 USDGross price for quantities from 40 pcs - 5.94 USD
Net price for quantities from 60 pcs - 5.24 USDGross price for quantities from 60 pcs - 5.24 USD
Packaging method by the manufacturer:Bag = 20 pcs