+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-SC-01

Cable; 2x0.5mm2; cables,DC 5,5/2,5 plug; angled; black; 1.2m


Manufacturer: AKYGA

Manufacturer part number:
AK-SC-01
TME Symbol:
AK-SC-01

Specification

Manufacturer
AKYGA
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
angled
Insulation colour
black
Rated voltage
30V
Max. operating current
5A
Cable length
1.2m
Cable/adapter structure
  • cables
  • DC 5,5/2,5 plug
Gross weight46.2 g
Certificates
EAN code5901720131751
See other products in this category: DC Power Cords AKYGA,
*
AK-SC-01
293 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 20 pcs - 1.22 USDGross price for quantities from 20 pcs - 1.22 USD
Packaging method by the manufacturer:Bag = 25 pcsCardboard = 250 pcs