+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-SC-05

Cable; 2x0.5mm2; cables,DC 5,5/3,0 plug; angled; black; 1.2m

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-05
TME Symbol:
AK-SC-05

Specification

Manufacturer
AKYGA
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
angled
Insulation colour
black
Rated voltage
30V
Max. operating current
6A
Cable length
1.2m
Cable/adapter structure
  • cables
  • DC 5,5/3,0 plug
Gross weight51.21 g
Certificates
EAN code5901720131799
See other products in this category: DC Power Cords AKYGA,
*
AK-SC-05
9 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 20 pcs - 1.14 USDGross price for quantities from 20 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)