+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-SC-38

Cable; service; cables,USB C plug; 1m; black; 10W; 2A; 5V


Manufacturer: AKYGA

Manufacturer part number:
AK-SC-38
TME Symbol:
AK-SC-38

Specification

Manufacturer
AKYGA
Type of connection cable
USB - cables
Version
service
Cable length
1m
Insulation colour
black
Power
10W
Current rating
2A
Rated voltage
5V
Cable/adapter structure
  • cables
  • USB C plug
Gross weight23.7 g
Certificates
EAN code5901720137791
See other products in this category: USB cables and adapters AKYGA,
*
AK-SC-38
485 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.27 USDGross price for quantities from 5 pcs - 2.27 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 20 pcs - 1.80 USDGross price for quantities from 20 pcs - 1.80 USD
Packaging method by the manufacturer:Bag = 10 pcs