+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-SC-E11

EMobility: adapter; 1000VDC; 150kW; IP67; CCS Combo 1,CCS Combo 2

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-E11
TME Symbol:
AK-SC-E11

Specification

Manufacturer
AKYGA
Type of eMobility
adapter
Rated voltage
1kV DC
Power
150kW
IP rating
IP67
Application
charging electric cars
Max. operating current
150A
Colour
black
Conform to the norm
IEC 62196-3
Flammability rating
UL94V-0
Operating temperature
-30...50°C
Cable/adapter structure
  • CCS Combo 1
  • CCS Combo 2
Gross weight683.2 g
Certificates
EAN code5901720137852
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-SC-E11
0 in TME stock
Net price for quantities from 1 pcs - 314.78 USDGross price for quantities from 1 pcs - 314.78 USD
Net price for quantities from 3 pcs - 276.79 USDGross price for quantities from 3 pcs - 276.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.