+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AKYGA | |
Type of eMobility | adapter | |
Rated voltage | 1kV DC | |
Power | 250kW | |
IP rating | IP54 | |
Application | charging electric cars | |
Max. operating current | 250A | |
Colour | black | |
Conform to the norm | IEC 62196-3 | |
Flammability rating | UL94V-0 | |
Operating temperature | -30...50°C |