+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-SC-E21

EMobility: adapter; 240/250VAC; 22kW; IP55; three-phase; 32A; black

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-E21
TME Symbol:
AK-SC-E21

Specification

Manufacturer
AKYGA
Type of eMobility
adapter
Rated voltage
240/250V AC
Power
22kW
IP rating
IP55
Version
three-phase
Application
charging electric cars
Max. operating current
32A
Colour
black
Conform to the norm
GB/T 20234.2-2015 IEC 62196-2
Flammability rating
UL94V-0
Operating temperature
-30...50°C
Cable/adapter structure
  • GB/T
  • Type 2
Gross weight324 g
Certificates
EAN code5906708750610
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-SC-E21
0 in TME stock
Net price for quantities from 1 pcs - 98.10 USDGross price for quantities from 1 pcs - 98.10 USD
Net price for quantities from 3 pcs - 86.00 USDGross price for quantities from 3 pcs - 86.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.