+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AKYGA | |
Type of eMobility | adapter | |
Rated voltage | 110/250V AC | |
Power | 8kW | |
IP rating | IP55 | |
Version | single-phase | |
Application | charging electric cars | |
Max. operating current | 32A | |
Colour | black | |
Conform to the norm | IEC 62196-2 | |
Flammability rating | UL94V-0 | |
Operating temperature | -30...50°C |